Part Details for LCCA30299-FT4 by L-com Inc
Overview of LCCA30299-FT4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30299-FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3507
|
Newark | Rf Coax Cable, Bnc Plug-N Type Plug, 4Ft, Connector To Connector:Bnc Plug To N-Type Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.23M, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30299-FT4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6500 | Buy Now |
DISTI #
5073-LCCA30299-FT4-ND
|
DigiKey | BNC MALE TO N MALE USING LMR-400 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.2400 | Buy Now |
DISTI #
72124130
|
RS | Cable Assembly, Low Loss BNC Male to N Male, 4 FT | L-com LCCA30299-FT4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.9900 | RFQ |
|
Onlinecomponents.com | BNC Male to N Male Using LMR-400 with HeatShrink U RoHS: Compliant | 0 |
|
$41.2400 / $54.5900 | Buy Now |
DISTI #
LCCA30299-FT4
|
L-com US | L-com's LCCA30299-FT4 is a low loss BNC male to N male cable assembly using LMR-400 coax, 4 FT with Times Microwave components and ships same-day. The LMR-400 coax of this BNC cable uses the PE (F) dielectric with a VoP of 85%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com BNC to N cable assembly has a male to male gender configuration with flexible LMR-400 series coax and operates to 6 GHz. The double shield of this BNC cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this BNC male to BNC male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30299-FT4 L-com Low Loss BNC Male to N Male Cable Assembly using LMR-400 Coax, 4 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below. Min Qty: 1 Package Multiple: 1 | 17 |
|
$40.8800 / $46.9900 | Buy Now |
Part Details for LCCA30299-FT4
LCCA30299-FT4 CAD Models
LCCA30299-FT4 Part Data Attributes
|
LCCA30299-FT4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30299-FT4
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BNC MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30299-FT4
This table gives cross-reference parts and alternative options found for LCCA30299-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30299-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30320-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30299-FT4 vs LCCA30320-FT4 |
LCCA30300-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30299-FT4 vs LCCA30300-FT4 |
LCCA30320-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30299-FT4 vs LCCA30320-FT4 |
LCCA30299-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30299-FT4 vs LCCA30299-FT4 |
LCCA30319-FT4 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30299-FT4 vs LCCA30319-FT4 |