Part Details for LCCA30280-FT10 by L-com Inc
Results Overview of LCCA30280-FT10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FT10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
DF38702FT10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38602RFT10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), VQFN, / |
Price & Stock for LCCA30280-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3352
|
Newark | Rf Cable, N Type Plug-Tnc Plug, 10Ft, Connector To Connector:N-Type Plug To 90° Tnc Plug, Coaxial ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9800 | Buy Now |
DISTI #
5073-LCCA30280-FT10-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.8900 | Buy Now |
DISTI #
72123975
|
RS | Cable Assembly, Low Loss N Male to TNC Male Right Angle , 10 FT | L-com LCCA30280-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7900 / $54.9800 | RFQ |
|
Onlinecomponents.com | N Male to TNC Male Right Angle Using LMR-240-DB wi RoHS: Compliant | 0 |
|
$47.6600 / $62.5700 | Buy Now |
DISTI #
LCCA30280-FT10
|
L-com US | L-com's LCCA30280-FT10 is a low loss N male to TNC male right angle cable assembly using LMR-240-DB ... more Min Qty: 1 Package Multiple: 1 | 18 |
|
$47.3900 / $59.9900 | Buy Now |
Part Details for LCCA30280-FT10
LCCA30280-FT10 CAD Models
LCCA30280-FT10 Part Data Attributes
|
LCCA30280-FT10
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30280-FT10
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | N MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.01 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30280-FT10
This table gives cross-reference parts and alternative options found for LCCA30280-FT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30280-FT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30263-FT10 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30280-FT10 vs LCCA30263-FT10 |