Part Details for LCCA30269-FT4 by L-com Inc
Overview of LCCA30269-FT4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30269-FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3267
|
Newark | Rf Cable, 4.3/10 Plug-N Bhd Jack, 4Ft, Connector To Connector:4.3/10 Plug To N Type Bulkhead Jack, Coaxial Cable Type:Lmr-240, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.23M, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30269-FT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$15.9100 | Buy Now |
DISTI #
5073-LCCA30269-FT4-ND
|
DigiKey | COAX CBL 4.3/10 TO N-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.3100 | Buy Now |
DISTI #
72123890
|
RS | Cable Assembly, Low Loss 4.3-10 Male to N Female Bulkhead, 4 FT | L-com LCCA30269-FT4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9900 | RFQ |
|
Onlinecomponents.com | N Female Bulkhead to 4.3-10 Male Using LMR-240 wit RoHS: Compliant | 0 |
|
$47.6600 / $62.5700 | Buy Now |
DISTI #
65074131
|
Verical | Low Loss 4.3-10 Male to N Female Bulkhead Cable Assembly using LMR-240 Coax, 4 FT with Times Microwave Components Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$19.9576 / $21.9167 | Buy Now |
Part Details for LCCA30269-FT4
LCCA30269-FT4 CAD Models
LCCA30269-FT4 Part Data Attributes
|
LCCA30269-FT4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30269-FT4
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | 4.3-10 MALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.01 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30269-FT4
This table gives cross-reference parts and alternative options found for LCCA30269-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30269-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30269-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30269-FT4 vs LCCA30269-FT4 |