Part Details for LCCA30252-FT6 by L-com Inc
Results Overview of LCCA30252-FT6 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30252-FT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3133
|
Newark | Rf Coax Cable, Bnc Plug-Tnc Rp Jack, 6Ft, Connector To Connector:Bnc Plug To Tnc Rp Jack, Coaxial ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7200 | Buy Now |
DISTI #
5073-LCCA30252-FT6-ND
|
DigiKey | COAX CABLE BNC TO TNC 6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.1700 | Buy Now |
DISTI #
72123756
|
RS | Cable Assembly, Low Loss BNC Male to Reverse Polarity TNC FeMale , 6 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.7300 / $38.8000 | RFQ |
|
Onlinecomponents.com | BNC Male to TNC Female Reverse Polarity Using LMR- RoHS: Compliant | 0 |
|
$33.6200 / $44.1400 | Buy Now |
DISTI #
LCCA30252-FT6
|
L-com US | L-com's LCCA30252-FT6 is a low loss BNC male to reverse polarity TNC female cable assembly using LMR... more Min Qty: 1 Package Multiple: 1 | 16 |
|
$33.7500 / $38.7900 | Buy Now |
Part Details for LCCA30252-FT6
LCCA30252-FT6 CAD Models
LCCA30252-FT6 Part Data Attributes
|
LCCA30252-FT6
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30252-FT6
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | BNC MALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.018 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30252-FT6
This table gives cross-reference parts and alternative options found for LCCA30252-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30252-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30242-FT6 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30252-FT6 vs LCCA30242-FT6 |