Part Details for LCCA30238-FT5 by L-com Inc
Results Overview of LCCA30238-FT5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30238-FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH3020
|
Newark | Rf Coax Cable, Sma Plug-N Plug, 5Ft, Connector To Connector:Sma Plug To N Type Plug, Coaxial Cable... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6400 | Buy Now |
DISTI #
5073-LCCA30238-FT5-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$68.1200 | Buy Now |
DISTI #
72123643
|
RS | Cable Assembly, Low Loss SMA Male to N Male using LMR-200 Coax, 5 FT | L-com LCCA30238-FT5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$46.0500 / $52.9800 | RFQ |
|
Onlinecomponents.com | SMA Male to N Male Using LMR-200 with HeatShrink U RoHS: Compliant | 0 |
|
$45.9300 / $60.2900 | Buy Now |
DISTI #
LCCA30238-FT5
|
L-com US | L-com's LCCA30238-FT5 is a low loss SMA male to N male cable assembly using LMR-200 coax, 5 FT with ... more Min Qty: 1 Package Multiple: 1 | 89 |
|
$50.4500 / $57.9900 | Buy Now |
Part Details for LCCA30238-FT5
LCCA30238-FT5 CAD Models
LCCA30238-FT5 Part Data Attributes
|
LCCA30238-FT5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30238-FT5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.018 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30238-FT5
This table gives cross-reference parts and alternative options found for LCCA30238-FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30238-FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30226-FT5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30238-FT5 vs LCCA30226-FT5 |