Part Details for LCCA30235-FT4 by L-com Inc
Results Overview of LCCA30235-FT4 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30235-FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2995
|
Newark | Rf Coax Cable, Sma Plug-Tnc Rp Jack, 4Ft, Connector To Connector:Sma Plug To Tnc Rp Jack, Coaxial ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.2600 | Buy Now |
DISTI #
5073-LCCA30235-FT4-ND
|
DigiKey | COAX CABLE SMA TO TNC 4' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.8200 | Buy Now |
DISTI #
72123618
|
RS | Cable Assembly, Low Loss SMA Male to Reverse Polarity TNC FeMale , 4 FT | L-com LCCA30235-FT4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8500 / $33.2000 | RFQ |
|
Onlinecomponents.com | SMA Male to TNC Female Reverse Polarity Using LMR- RoHS: Compliant | 0 |
|
$28.8300 / $37.7800 | Buy Now |
DISTI #
LCCA30235-FT4
|
L-com US | L-com's LCCA30235-FT4 is a low loss SMA male to reverse polarity TNC female cable assembly using LMR... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.1400 / $35.7900 | Buy Now |
Part Details for LCCA30235-FT4
LCCA30235-FT4 CAD Models
LCCA30235-FT4 Part Data Attributes
|
LCCA30235-FT4
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30235-FT4
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.018 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30235-FT4
This table gives cross-reference parts and alternative options found for LCCA30235-FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30235-FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30015-FT4 | L-com Inc | $228.0203 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30235-FT4 vs LCCA30015-FT4 |
LCCA30245-FT4 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30235-FT4 vs LCCA30245-FT4 |