Part Details for LCCA30213-FT6 by L-com Inc
Results Overview of LCCA30213-FT6 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30213-FT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2821
|
Newark | Rf Coax Cable, N Plug-N Plug, 6Ft, Connector To Connector:N-Type Plug To 90° N-Type Plug, Coaxial ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.3200 | Buy Now |
DISTI #
5073-LCCA30213-FT6-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.7300 | Buy Now |
DISTI #
72123444
|
RS | Cable Assembly, Low Loss N Male to N Male Right Angle using LMR-600 Coax, 6 FT | L-com LCCA30213-FT6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.8700 / $61.9800 | RFQ |
|
Onlinecomponents.com | N Male to N Male Right Angle Using LMR-600 with He RoHS: Compliant | 0 |
|
$52.4500 / $70.5300 | Buy Now |
DISTI #
LCCA30213-FT6
|
L-com US | L-com's LCCA30213-FT6 is a low loss N male to N male right angle cable assembly using LMR-600 coax, ... more Min Qty: 1 Package Multiple: 1 | 7 |
|
$52.9200 / $66.9900 | Buy Now |
Part Details for LCCA30213-FT6
LCCA30213-FT6 CAD Models
LCCA30213-FT6 Part Data Attributes
|
LCCA30213-FT6
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30213-FT6
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER CLAD ALUMINUM | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 14.99 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.002 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30213-FT6
This table gives cross-reference parts and alternative options found for LCCA30213-FT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30213-FT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30220-FT6 | L-com Inc | $59.9431 | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30213-FT6 vs LCCA30220-FT6 |