Part Details for LCCA30211-FT1 by L-com Inc
Results Overview of LCCA30211-FT1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30211-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2798
|
Newark | Coax Cable, 4.3/10 Plug-4.3/10 Plug, 1Ft, Connector To Connector:4.3/10 Plug To 4.3/10 Plug, Coaxi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3200 | Buy Now |
DISTI #
5073-LCCA30211-FT1-ND
|
DigiKey | COAX CBL 4.3/10 TO 4.3/10 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.6500 | Buy Now |
DISTI #
72123421
|
RS | Cable Assembly, Low Loss 4.3-10 Male to 4.3-10 Male using LMR-600 Coax, 1 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1800 / $52.0000 | RFQ |
|
Onlinecomponents.com | 4.3-10 Male to 4.3-10 Male Using LMR-600 with Heat RoHS: Compliant | 0 |
|
$45.0600 / $59.1500 | Buy Now |
DISTI #
LCCA30211-FT1
|
L-com US | L-com's LCCA30211-FT1 is a low loss 4.3-10 male to 4.3-10 male cable assembly using LMR-600 coax, 1 ... more Min Qty: 1 Package Multiple: 1 | 7 |
|
$45.2300 / $51.9900 | Buy Now |
Part Details for LCCA30211-FT1
LCCA30211-FT1 CAD Models
LCCA30211-FT1 Part Data Attributes
|
LCCA30211-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30211-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER CLAD ALUMINUM | |
Connector Side1 | 4.3-10 MALE | |
Connector Side2 | 4.3-10 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 14.99 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.002 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |