Part Details for LCCA30209-FT1.5 by L-com Inc
Results Overview of LCCA30209-FT1.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30209-FT1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2783
|
Newark | Rf Coax Cable, N Plug-N Plug, 1.5Ft, Connector To Connector:N Type Plug To N Type Plug, Coaxial Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9700 | Buy Now |
DISTI #
5073-LCCA30209-FT1.5-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 18" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$89.3200 | Buy Now |
DISTI #
72123406
|
RS | Cable Assembly, 75 Ohm Low Loss N Male to N Male using LMR-400-75 Coax, 1.5 FT | L-com LCCA30209-FT1... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$67.7700 / $77.9800 | RFQ |
|
Onlinecomponents.com | N Male to N Male Using LMR-400-75 with HeatShrink RoHS: Compliant | 0 |
|
$68.6300 / $83.0200 | Buy Now |
DISTI #
LCCA30209-FT1.5
|
L-com US | L-com's LCCA30209-FT1.5 is a 75 Ohm low loss N male to N male cable assembly using LMR-400-75 coax, ... more Min Qty: 1 Package Multiple: 1 | 65 |
|
$76.4900 / $84.9900 | Buy Now |
Part Details for LCCA30209-FT1.5
LCCA30209-FT1.5 CAD Models
LCCA30209-FT1.5 Part Data Attributes
|
LCCA30209-FT1.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30209-FT1.5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | BARYLLIUM COPPER | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 10.29 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.008 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30209-FT1.5
This table gives cross-reference parts and alternative options found for LCCA30209-FT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30209-FT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30202-FT1.5 | L-com Inc | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30209-FT1.5 vs LCCA30202-FT1.5 |