Part Details for LCCA30195-FT1 by L-com Inc
Overview of LCCA30195-FT1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30195-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2670
|
Newark | Rf Coax Cable, Sma Plug-Sma Plug, 1Ft, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com LCCA30195-FT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9900 | Buy Now |
DISTI #
5073-LCCA30195-FT1-ND
|
DigiKey | SMA MALE TO SMA MALE USING LMR-4 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.5800 | Buy Now |
DISTI #
72123293
|
RS | Cable Assembly, Low Loss SMA Male to SMA Male using LMR-400 Coax, 1 FT | L-com LCCA30195-FT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male Using LMR-400 with HeatShrink RoHS: Compliant | 0 |
|
$36.8500 / $48.7800 | Buy Now |
DISTI #
LCCA30195-FT1
|
L-com US | Low Loss SMA Male to SMA Male Cable Assembly using LMR-400 Coax, 1 FT with Times Microwave Components. L-com low loss SMA male to SMA male cable assembly using LMR-400 coax, 1 FT with Times Microwave components is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30195-FT1 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF low loss coaxial cable assemblies are built with SMA connection on one end and SMA connection on the other. This low loss SMA to SMA cable from L-com has a male to male gender combination. Our SMA male to SMA male coaxial assembly part number LCCA30195-FT1 can also be known as low loss SMA plug to SMA plug cable assembly when using alternate gender names. SMA plug to SMA plug cable assembly LCCA30195-FT1 is manufactured with a flexible coax. These flexible SMA to SMA cable assemblies use LMR-400 coax and are double shielded. L-com double shielded low loss SMA male to SMA male cable assembly using LMR-400 coax, 1 FT with Times Microwave components is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to SMA M/M cables is 6 GHz. Technical performance specifications on these 6 GHz SMA male to SMA male cables are located on the LCCA30195-FT1 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. Low loss SMA male to SMA male cable assembly using LMR-400 coax, 1 FT with Times Microwave components is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our low loss SMA male to SMA male cable assembly using LMR-400 coax, 1 FT with Times Microwave components. Min Qty: 1 Package Multiple: 1 | 41 |
|
$36.5300 / $41.9900 | Buy Now |
Part Details for LCCA30195-FT1
LCCA30195-FT1 CAD Models
LCCA30195-FT1 Part Data Attributes
|
LCCA30195-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30195-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER CLAD ALUMINUM | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 10.29 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.005 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30195-FT1
This table gives cross-reference parts and alternative options found for LCCA30195-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30195-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30206-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | LCCA30195-FT1 vs LCCA30206-FT1 |
LCCA30206-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | LCCA30195-FT1 vs LCCA30206-FT1 |