Part Details for LCCA30175-FT1.5 by L-com Inc
Results Overview of LCCA30175-FT1.5 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30175-FT1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH2512
|
Newark | Rf Coax Cable, Sma Plug-Sma Plug, 1.5Ft, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cabl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$51.1900 | Buy Now |
DISTI #
5073-LCCA30175-FT1.5-ND
|
DigiKey | COAX CBL SMA TO SMA 18" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.7300 | Buy Now |
DISTI #
72123134
|
RS | Cable Assembly, Low Loss SMA Male to SMA Male using LMR-240 Coax, 1.5 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3700 / $38.3900 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male Using LMR-240 with HeatShrink RoHS: Compliant | 0 |
|
$33.2800 / $43.6900 | Buy Now |
DISTI #
LCCA30175-FT1.5
|
L-com US | L-com low loss SMA male to SMA male cable assembly using LMR-240 coax, 1.5 FT with Times Microwave c... more Min Qty: 1 Package Multiple: 1 | 149 |
|
$33.4000 / $38.3900 | Buy Now |
Part Details for LCCA30175-FT1.5
LCCA30175-FT1.5 CAD Models
LCCA30175-FT1.5 Part Data Attributes
|
LCCA30175-FT1.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30175-FT1.5
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.01 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30175-FT1.5
This table gives cross-reference parts and alternative options found for LCCA30175-FT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30175-FT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30184-FT1.5 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30175-FT1.5 vs LCCA30184-FT1.5 |