Part Details for LCCA30141-FT1 by L-com Inc
Results Overview of LCCA30141-FT1 by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30141-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK4267
|
Newark | Cable Assy, N-Type Plug-Jack, 1 , Connector To Connector:N-Type Plug To N-Type Bulkhead Jack, Coax... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4900 | Buy Now |
DISTI #
LCCA30141-FT1
|
L-com US | L-com N male to N female bulkhead cable assembly using LC085TBJ coax, 1 FT is available for same day... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.7100 / $67.9900 | Buy Now |
Part Details for LCCA30141-FT1
LCCA30141-FT1 CAD Models
LCCA30141-FT1 Part Data Attributes
|
LCCA30141-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30141-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), 2121V, Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | N MALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.67 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 2121 V | |
Resistance | 0.215 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30141-FT1
This table gives cross-reference parts and alternative options found for LCCA30141-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30141-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30142-FT1 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, | LCCA30141-FT1 vs LCCA30142-FT1 |
LCCA30141-FT1 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, | LCCA30141-FT1 vs LCCA30141-FT1 |
LCCA30140-FT1 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, | LCCA30141-FT1 vs LCCA30140-FT1 |
LCCA30140-FT1 | L-com Inc | $52.4983 | Cable Assembly, 1 Conductor(s), 2121V, Communication Cable, | LCCA30141-FT1 vs LCCA30140-FT1 |