Part Details for LCCA30054-FT3 by L-com Inc
Overview of LCCA30054-FT3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30054-FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3592
|
Newark | Cable Assy, Sma Plug-Blkhd Jack, 3 , Connector To Connector:Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Tan |L-Com LCCA30054-FT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9900 | Buy Now |
DISTI #
5073-LCCA30054-FT3-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.6400 | Buy Now |
DISTI #
73615117
|
RS | SMA Male to SMA Female Bulkhead Cable Assembly using RG178 Coax3 FT- | L-com LCCA30054-FT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$83.3100 / $91.5500 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to SMA Male Cable Using RG178 RoHS: Compliant | 0 |
|
$67.6800 / $85.1400 | Buy Now |
DISTI #
LCCA30054-FT3
|
L-com US | SMA Male to SMA Female Bulkhead Cable Assembly using RG178 Coax, 3 FT. L-com SMA male to SMA female bulkhead cable assembly using RG178 coax, 3 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30054-FT3 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions. These RF coaxial cable assemblies are built with SMA connection on one end and SMA bulkhead connection on the other. This SMA to SMA cable from L-com has a male to female gender combination. Our SMA male to SMA female coaxial assembly part number LCCA30054-FT3 can also be known as SMA plug to SMA jack cable assembly when using alternate gender names. SMA plug to SMA jack cable assembly LCCA30054-FT3 is manufactured with a flexible coax. These flexible SMA to SMA cable assemblies use RG178 coax and are single shielded. L-com single shielded SMA male to SMA female bulkhead cable assembly using RG178 coax, 3 FT is built from quality components by skilled assemblers with many years of experience. Maximum frequency for these SMA to SMA M/F cables is 1 GHz. Technical performance specifications on these 1 GHz SMA male to SMA female bulkhead cables are located on the LCCA30054-FT3 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a SMA female bulkhead to SMA male cable assembly because it can be used in the opposite direction. SMA male to SMA female bulkhead cable assembly using RG178 coax, 3 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our SMA to SMA cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA male to SMA female bulkhead cable assembly using RG178 coax, 3 FT. Min Qty: 1 Package Multiple: 1 | 28 |
|
$63.1900 / $79.9900 | Buy Now |
Part Details for LCCA30054-FT3
LCCA30054-FT3 CAD Models
LCCA30054-FT3 Part Data Attributes
|
LCCA30054-FT3
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30054-FT3
L-com Inc
Cable Assembly, 1 Conductor(s), 354V, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 1.83 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 354 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30054-FT3
This table gives cross-reference parts and alternative options found for LCCA30054-FT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30054-FT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30054-FT3 | Cable Assembly, 1 Conductor(s), 354V, Communication Cable, | Infinite Electronics | LCCA30054-FT3 vs LCCA30054-FT3 |
LCCA30053-FT3 | Cable Assembly, 1 Conductor(s), 354V, Communication Cable, | L-com Inc | LCCA30054-FT3 vs LCCA30053-FT3 |