Part Details for LCCA30030-FT1 by L-com Inc
Results Overview of LCCA30030-FT1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30030-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3437
|
Newark | Rf Cable, Tnc Plug-N Type Bhd Jack, 1Ft, Connector To Connector:Tnc Plug To N-Type Bulkhead Jack, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.5000 | Buy Now |
DISTI #
5073-LCCA30030-FT1-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$199.6700 | Buy Now |
DISTI #
71965905
|
RS | Coaxial Cable Assemblies, TNC Male to N Female Bulkhead, LL142 Coax, 1 FT Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$179.7100 / $199.6900 | RFQ |
|
Onlinecomponents.com | Low Loss TNC Male to N Female Bulkhead Cable Assem RoHS: Compliant | 0 |
|
$169.3900 / $177.2400 | Buy Now |
DISTI #
LCCA30030-FT1
|
L-com US | L-com low loss TNC male to N female bulkhead cable assembly with heavy duty heat shrink boot using L... more Min Qty: 1 Package Multiple: 1 | 4 |
|
$150.3900 / $187.9900 | Buy Now |
Part Details for LCCA30030-FT1
LCCA30030-FT1 CAD Models
LCCA30030-FT1 Part Data Attributes
|
LCCA30030-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30030-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TNC MALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |