Part Details for LCCA30015-FT1 by L-com Inc
Results Overview of LCCA30015-FT1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30015-FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH3317
|
Newark | Rf Cable, Sma Plug-Tnc Bhd Jack, 1Ft, Connector To Connector:Sma Plug To Tnc Bulkhead Jack, Coaxia... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.5000 | Buy Now |
DISTI #
5073-LCCA30015-FT1-ND
|
DigiKey | COAX CBL SMA TO TNC 12" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$199.6700 | Buy Now |
DISTI #
71965785
|
RS | Coaxial Cable Assemblies, SMA Male to TNC Female Bulkhead, LL142 Coax, 1 FT | L-com LCCA30015-FT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$163.3700 / $187.9800 | RFQ |
|
Onlinecomponents.com | Low Loss SMA Male to TNC Female Bulkhead Cable Ass RoHS: Compliant | 0 |
|
$169.3900 / $177.2400 | Buy Now |
DISTI #
LCCA30015-FT1
|
L-com US | L-com low loss SMA male to TNC female bulkhead cable assembly with heavy duty heat shrink boot using... more Min Qty: 1 Package Multiple: 1 | 13 |
|
$150.3900 / $187.9900 | Buy Now |
Part Details for LCCA30015-FT1
LCCA30015-FT1 CAD Models
LCCA30015-FT1 Part Data Attributes
|
LCCA30015-FT1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30015-FT1
L-com Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | TNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for LCCA30015-FT1
This table gives cross-reference parts and alternative options found for LCCA30015-FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCCA30015-FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCCA30015-FT1 | Infinite Electronics | Check for Price | Cable Assembly, 1 Conductor(s), Communication Cable, | LCCA30015-FT1 vs LCCA30015-FT1 |