Part Details for LCCA30009-FT1.5 by L-com Inc
Results Overview of LCCA30009-FT1.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCCA30009-FT1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7762
|
Newark | Rf Cable, Sma Plug-N-Type Jack, 1.5Ft, Connector To Connector:Sma Plug To N-Type Bulkhead Jack, Co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$33.1200 | Buy Now |
DISTI #
5073-LCCA30009-FT1.5-ND
|
DigiKey | COAX CBL SMA TO N-TYPE 18" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.0500 | Buy Now |
DISTI #
71903331
|
RS | Coaxial Cable Assembly, SMA Male to N Female Using 402SS Series, 1.5 ft | L-com LCCA30009-FT1.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$49.5300 / $56.9800 | RFQ |
|
Onlinecomponents.com | SMA Male to N Female Bulkhead Cable Using LCBC3001 RoHS: Compliant | 0 |
|
$49.3900 / $64.8400 | Buy Now |
DISTI #
60850119
|
Verical | SMA Male to N Female Bulkhead Cable Using 402SS Series Coax with Heavy Duty Boot, 1.5 ft Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$46.4534 | Buy Now |
DISTI #
LCCA30009-FT1.5
|
L-com US | L-com Cable Assembly LCCA30009 is an SMA male to N female bulkhead 1.5 feet cable using 402SS Series... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.5900 / $56.9900 | Buy Now |
Part Details for LCCA30009-FT1.5
LCCA30009-FT1.5 CAD Models
LCCA30009-FT1.5 Part Data Attributes
|
LCCA30009-FT1.5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
LCCA30009-FT1.5
L-com Inc
Cable Assembly, 1 Conductor(s), 707V, Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE, LABORATORY USE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | N FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.14 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.457 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 707 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |