Part Details for LCCA30008-FT10 by L-com Inc
Overview of LCCA30008-FT10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FT10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
DF38702FT10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38602RFT10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), VQFN, / |
Price & Stock for LCCA30008-FT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH7755
|
Newark | Rf Cable, N-Type Plug-Jack, 10Ft, Connector To Connector:N-Type Plug To N-Type Jack, Coaxial Cable Type:Ss402, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Tan, Product Range:Lcca Series Rohs Compliant: Yes |L-Com LCCA30008-FT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.8800 | Buy Now |
DISTI #
5073-LCCA30008-FT10-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$238.7900 | Buy Now |
DISTI #
71903329
|
RS | Coaxial Cable Assembly, N Male to N Female Cable Using 402SS Series, 10.0 ft | L-com LCCA30008-FT10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$187.9900 | RFQ |
|
Onlinecomponents.com | N Male to N Female Cable Using LCBC3001 Coax RoHS: Compliant | 0 |
|
$165.4300 / $177.2400 | Buy Now |
DISTI #
LCCA30008-FT10
|
L-com US | L-com Cable Assembly LCCA30008 is an N male to N female 10 feet cable using 402SS Series coax that ships same-day. L-com's flexible RF cable assemblies are ideal for applications where tight bends and flexure are required. This L-com N to N cable assembly has a male to female gender configuration with 50 ohm flexible 402SS Series coax and operates to 18 GHz. Highly durable stainless-steel connectors and heavy-duty booting extend the life of this versatile flexible cable assembly. The double shield includes a silver plated copper braid over a silver plated copper spiral strip providing excellent shielding effectiveness greater than 110 dB. Custom versions of this cable assembly along with the rest of L-com's RF cable assemblies can be built and shipped same day. Other available RF cable assembly value added services include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for custom cable quotes. Min Qty: 1 Package Multiple: 1 | 0 |
|
$150.3900 / $187.9900 | Buy Now |