There are no models available for this part yet.
Overview of LCC8-10AF-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV10AFPEL-E | Renesas Electronics Corporation | HD74LV-A Series | |
950410AFLF | Renesas Electronics Corporation | AMD K8 System Clock Chip | |
950910AFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ |
Price & Stock for LCC8-10AF-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-11790-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
30 In Stock |
|
$6.9600 | Buy Now | |
DISTI #
V99:2348_07269090
|
Arrow Electronics | Lug Terminal 8AWG Copper Red 38.86mm Electro Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 13 |
|
$1.5350 | Buy Now | |
DISTI #
71091479
|
RS | Two-hole, long barrel lug, 8AWG, #10 stud hole, 5/8 hole spacing, 90 deg tongue | Panduit LCC8-10AF-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6600 / $9.4100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$7.1100 | Buy Now | ||
Onlinecomponents.com | Lug Terminal 8AWG 38.86mm 10.41mm Electro-Tin RoHS: Compliant |
60 In Stock |
|
$8.1400 / $8.9000 | Buy Now | ||
DISTI #
60867171
|
Verical | Lug Terminal 8AWG Copper Red 38.86mm Electro Tin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2112 | Americas - 50 |
|
$10.5820 / $11.5700 | Buy Now | |
DISTI #
25579920
|
Verical | Lug Terminal 8AWG Copper Red 38.86mm Electro Tin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 13 |
|
$1.5350 | Buy Now | |
DISTI #
000000000001049873
|
Sager | Terminals Copper Comp Lug 2H #8 AWG | 0 |
|
Buy Now | ||
DISTI #
C1S600800138446
|
Chip1Stop | Lug Terminal 8AWG Copper Red 38.86mm Electro Tin RoHS: Compliant pbFree: No | 13 |
|
$1.5350 | Buy Now | |
Master Electronics | Lug Terminal 8AWG 38.86mm 10.41mm Electro-Tin RoHS: Compliant |
60 In Stock |
|
$8.1400 / $8.9000 | Buy Now |
CAD Models for LCC8-10AF-L by Panduit Corp
Part Data Attributes for LCC8-10AF-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
8 AWG
|
Alternate Parts for LCC8-10AF-L
This table gives cross-reference parts and alternative options found for LCC8-10AF-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC8-10AF-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC8-10AWH-L | Wire Terminal | Panduit Corp | LCC8-10AF-L vs LCC8-10AWH-L |
LCC8-10A-L | Wire Terminal | Panduit Corp | LCC8-10AF-L vs LCC8-10A-L |
Related Parts for LCC8-10AF-L
-
LCC8-10AW-LTerminals and Terminal Blocks
-
HNC2-2.5P-2DS(02)Headers and Edge Type Connectors
-
3200344Assembly Items
-
42816-0212Power Connectors
-
NUP1105LT1GTransient Suppressors
-
PIC16F527-I/SSMicrocontrollers
-
UB01123-V1-4FTelecom and Datacom Connectors
-
8-1393146-5Power/Signal Relays
-
DCX143EU-7-FSmall Signal Bipolar Transistors