Part Details for LCC8-10ABW-L by Panduit Corp
Overview of LCC8-10ABW-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC8-10ABW-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7212
|
Newark | Copper Compression Lug, 2 Hole, #8 Awg, Rohs Compliant: Yes |Panduit LCC8-10ABW-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Two-hole, long barrel lug with window, #8 AWG wire, two #10 stud holes (one slotted), .63 – .75" hole spacing. RoHS: Compliant |
26 In Stock |
|
$4.0300 / $4.1500 | Buy Now |
DISTI #
000000000001406854
|
Sager | Terminals Copp Comp Lug 2H #8 AWG #10 | 0 |
|
Buy Now | |
|
Master Electronics | Two-hole, long barrel lug with window, #8 AWG wire, two #10 stud holes (one slotted), .63 – .75" hole spacing. RoHS: Compliant |
26 In Stock |
|
$4.0300 / $4.1500 | Buy Now |
Part Details for LCC8-10ABW-L
LCC8-10ABW-L CAD Models
LCC8-10ABW-L Part Data Attributes:
|
LCC8-10ABW-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC8-10ABW-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |
Alternate Parts for LCC8-10ABW-L
This table gives cross-reference parts and alternative options found for LCC8-10ABW-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC8-10ABW-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC8-10BWH-L | Wire Terminal | Panduit Corp | LCC8-10ABW-L vs LCC8-10BWH-L |
LCC8-10AWH-L | Wire Terminal | Panduit Corp | LCC8-10ABW-L vs LCC8-10AWH-L |
LCC8-10A-L | Wire Terminal | Panduit Corp | LCC8-10ABW-L vs LCC8-10A-L |