Part Details for LCC600-48U-4PV by Advanced Energy Industries Inc
Overview of LCC600-48U-4PV by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC600-48U-4PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCC600-48U-4PV-ND
|
DigiKey | AC/DC CONVERTER 48V 600W Min Qty: 24 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.7471 | Buy Now |
DISTI #
LCC600-48U-4PV
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 11.1A 600W Chassis Mount - Bulk (Alt: LCC600-48U-4PV) Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$277.5866 | Buy Now |
DISTI #
826-LCC600-48U-4PV
|
Mouser Electronics | Switching Power Supplies 90-264VAC, 48Va.600W, Conduction Cool, IP65, No Control Cable, Fly Leads RoHS: Compliant | 0 |
|
$298.7400 | Order Now |
|
Onlinecomponents.com | Enclosed AC-DC Power Supply - 600W - 48VDC - Input: 90 to 264VAC - -40 to +85°C - IP65 RoHS: Compliant | 0 |
|
$291.3600 / $819.1100 | Buy Now |
DISTI #
LCC600-48U-4PV
|
Avnet Abacus | (Alt: LCC600-48U-4PV) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |