Part Details for LCC600-48U-4PR by Advanced Energy Industries Inc
Overview of LCC600-48U-4PR by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,14DP,4SE,4PWR | |
026-6A07-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 7MM,GEN2,16DP,1SE,2PWR | |
026-6A06-PDD | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR |
Price & Stock for LCC600-48U-4PR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCC600-48U-4PR-ND
|
DigiKey | AC/DC CONVERTER 48V 600W Min Qty: 24 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.7471 | Buy Now |
DISTI #
LCC600-48U-4PR
|
Avnet Americas | 90-264VAC, 48V@600W, CONDUCTION COOL, IP65, RIGHT ANGLE FLY - Bulk (Alt: LCC600-48U-4PR) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$289.7778 | Buy Now |
DISTI #
826-LCC600-48U-4PR
|
Mouser Electronics | Switching Power Supplies 90-264VAC 48V@600W IP65 Conduction Cool RoHS: Compliant | 0 |
|
$298.7400 | Order Now |
|
Onlinecomponents.com | Enclosed AC-DC Power Supply - 600W - 48VDC - Input: 90 to 264VAC - -40 to +85°C - IP65 RoHS: Compliant | 0 |
|
$291.3600 / $819.1100 | Buy Now |
DISTI #
LCC600-48U-4PR
|
Avnet Abacus | (Alt: LCC600-48U-4PR) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |