Part Details for LCC600-48U-4PD by Advanced Energy Industries Inc
Overview of LCC600-48U-4PD by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC600-48U-4PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCC600-48U-4PD
|
Avnet Americas | AC/DC Power Supply Single-OUT 54V 0A to 11.1A 600W - Bulk (Alt: LCC600-48U-4PD) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$284.1746 | Buy Now |
DISTI #
826-LCC600-48U-4PD
|
Mouser Electronics | Switching Power Supplies 90-264VAC, 54Va.600W, Conduction Cool, IP65, Fly Leads, with Dimming RoHS: Compliant | 0 |
|
$341.0800 | Order Now |
|
Onlinecomponents.com | Enclosed AC-DC Power Supply - 600W - 48VDC - Input: 90 to 264VAC - -40 to +85°C - IP65 RoHS: Compliant | 0 |
|
$298.2700 / $838.5500 | Buy Now |
DISTI #
LCC600-48U-4PD
|
Avnet Abacus | AC/DC Power Supply Single-OUT 54V 0A to 11.1A 600W (Alt: LCC600-48U-4PD) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |