Part Details for LCC600-48H-9P by Advanced Energy Industries Inc
Overview of LCC600-48H-9P by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC600-48H-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCC600-48H-9P-ND
|
DigiKey | AC/DC CONVERTER 48V 600W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47 In Stock |
|
$326.2400 / $347.9900 | Buy Now |
DISTI #
LCC600-48H-9P
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 12.5A 600W - Bulk (Alt: LCC600-48H-9P) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6 |
|
$315.6380 | Buy Now |
DISTI #
826-LCC600-48H-9P
|
Mouser Electronics | Switching Power Supplies 600W 180-305VAC 48V O/P Term Block RoHS: Compliant | 23 |
|
$325.4000 / $347.8600 | Buy Now |
|
Onlinecomponents.com | Enclosed AC-DC Power Supply - 600W - 48VDC - Input: 180 to 305VAC - -40 to +85°C RoHS: Compliant | 0 |
|
$275.7500 / $775.2200 | Buy Now |
DISTI #
LCC600-48H-9P
|
Avnet Abacus | (Alt: LCC600-48H-9P) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |