Part Details for LCC600-38D-6 by Panduit Corp
Overview of LCC600-38D-6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC600-38D-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7053
|
Newark | Copper Compression Lug, 2 Hole, 600 Kcmi |Panduit LCC600-38D-6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (8.5/0)AWG 138.4mm 43.2mm Tin RoHS: Compliant | 0 |
|
$46.2300 / $53.9200 | Buy Now |
DISTI #
000000000000624320
|
Sager | Terminals Copp Comp Lug 2H 600 kcmil 3/8 | 0 |
|
Buy Now |
Part Details for LCC600-38D-6
LCC600-38D-6 CAD Models
LCC600-38D-6 Part Data Attributes:
|
LCC600-38D-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC600-38D-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 600 AWG |
Alternate Parts for LCC600-38D-6
This table gives cross-reference parts and alternative options found for LCC600-38D-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC600-38D-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC600-38DF-6 | Wire Terminal | Panduit Corp | LCC600-38D-6 vs LCC600-38DF-6 |