Part Details for LCC600-28U-9P by Artesyn Embedded Technologies
Overview of LCC600-28U-9P by Artesyn Embedded Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC600-28U-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7305
|
Newark | Power Supply, Ac-Dc, Medical, 28V, 25A, Power Supply Applications:Medical, No. Of Outputs:1Outputs, Output Power Max:600W, Output Voltage - Output 1:28V, Output Current - Output 1:25A, Output Voltage - Output 2:- Rohs Compliant: Yes |Artesyn Embedded Technologies LCC600-28U-9P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$305.2500 / $336.8400 | Buy Now |
DISTI #
52Y0998
|
Newark | Ac/Dc Enclosed Power Supply, Medical, Adjustable, 90 V, 264 V, 600 W, 28 V, 25 A Rohs Compliant: Yes |Artesyn Embedded Technologies LCC600-28U-9P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$299.3800 / $330.3600 | Buy Now |
|
Onlinecomponents.com | Enclosed AC-DC Power Supply - 600W - 28VDC - Input: 90 to 264VAC - -40 to +85°C RoHS: Compliant |
19 In Stock |
|
$269.7400 / $290.6100 | Buy Now |
DISTI #
58820738
|
Verical | AC/DC Power Supply Single-OUT 28V 21.43A 600W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$292.2000 / $322.0300 | Buy Now |
DISTI #
000000000005108623
|
Sager | Switching Power Supplies 600W 90-264VAC 28V O/P Term Block Min Qty: 1 | 206 |
|
$268.1000 / $290.1000 | Buy Now |
|
Master Electronics | Enclosed AC-DC Power Supply - 600W - 28VDC - Input: 90 to 264VAC - -40 to +85°C RoHS: Compliant |
19 In Stock |
|
$269.7400 / $290.6100 | Buy Now |
Part Details for LCC600-28U-9P
LCC600-28U-9P CAD Models
LCC600-28U-9P Part Data Attributes
|
LCC600-28U-9P
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCC600-28U-9P
Artesyn Embedded Technologies
AC/DC CONVERTER 28V 600W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |