Part Details for LCC600-00-6 by Panduit Corp
Overview of LCC600-00-6 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC600-00-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7049
|
Newark | Copper Compression Lug, Blank Tongue, 60 |Panduit LCC600-00-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0800 / $56.5500 | Buy Now |
DISTI #
LCC600-00-6-ND
|
DigiKey | CONN TERM RECT TONG 600 MCM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$35.8764 / $40.4800 | Buy Now |
DISTI #
LCC600-00-6
|
Avnet Americas | Lug Terminal (8.5/0)AWG 168.4mm 43.2mm Tin - Bulk (Alt: LCC600-00-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$54.1618 | Buy Now |
DISTI #
644-LCC600-00-6
|
Mouser Electronics | Terminals Copp Comp Lug Blank tongue 60 RoHS: Compliant | 0 |
|
$40.4800 | Order Now |
DISTI #
PANLCC600-00-6
|
Heilind Electronics | COPPER COMPRESSION LUG, BLANK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (8.5/0)AWG 168.4mm 43.2mm Tin RoHS: Compliant | 222 Factory Stock |
|
$54.1600 / $63.1700 | Buy Now |
DISTI #
000000000000624318
|
Sager | Terminals Copp Comp Lug Blank tongue 60 Min Qty: 1 | 0 |
|
$33.8700 / $42.7300 | Buy Now |
|
Master Electronics | Lug Terminal (8.5/0)AWG 168.4mm 43.2mm Tin RoHS: Compliant | 222 Factory Stock |
|
$54.1600 / $63.1700 | Buy Now |
Part Details for LCC600-00-6
LCC600-00-6 CAD Models
LCC600-00-6 Part Data Attributes:
|
LCC600-00-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC600-00-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 600 AWG |