Part Details for LCC6-14JAWH-L by Panduit Corp
Overview of LCC6-14JAWH-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC6-14JAWH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7046
|
Newark | Terminal, Compression Lug, M6, 6Awg, Product Range:Lcc-Wh Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC6-14JAWH-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9200 | Buy Now |
DISTI #
298-11789-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2000 | Buy Now |
DISTI #
LCC6-14JAWH-L
|
Avnet Americas | Lug Terminal 6AWG 52.8mm 12.2mm Tin - Bulk (Alt: LCC6-14JAWH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,888.8100 | Buy Now |
DISTI #
644-LCC6-14JAWH-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #6 AWG RoHS: Compliant | 0 |
|
$18.2000 | Order Now |
DISTI #
71091478
|
RS | Copper Compression Lug, 2 Hole, #6 AWG, | Panduit LCC6-14JAWH-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2800 / $24.2200 | RFQ |
DISTI #
PANLCC6-14JAWH-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE, AWG, | Americas - 0 in Stock |
|
$15.6392 / $20.0182 | Buy Now |
|
Onlinecomponents.com | Two-hole, long barrel lug with window, #6 AWG wire, 1/4" stud hole, .50" – .63" hole spacing, 45 angle tongue. RoHS: Compliant |
50 In Stock 19200 Factory Stock |
|
$22.2500 / $28.9000 | Buy Now |
DISTI #
69860893
|
Verical | Lug Terminal 6AWG Copper 52.8mm Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 48 |
|
$26.9697 / $36.2610 | Buy Now |
DISTI #
000000000001184741
|
Sager | Terminals Copp Comp Lug 2H #6 AWG Min Qty: 1 | 0 |
|
$11.9600 / $15.6200 | Buy Now |
|
Master Electronics | Two-hole, long barrel lug with window, #6 AWG wire, 1/4" stud hole, .50" – .63" hole spacing, 45 angle tongue. RoHS: Compliant |
50 In Stock 19200 Factory Stock |
|
$22.2500 / $28.9000 | Buy Now |
Part Details for LCC6-14JAWH-L
LCC6-14JAWH-L CAD Models
LCC6-14JAWH-L Part Data Attributes
|
LCC6-14JAWH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC6-14JAWH-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |