Part Details for LCC6-14BDW-L by Panduit Corp
Overview of LCC6-14BDW-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC6-14BDW-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0917
|
Newark | Terminal, Compression Lug, M6, 6Awg, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC6-14BDW-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$9.6200 | Buy Now |
DISTI #
298-14840-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0300 | Buy Now |
DISTI #
LCC6-14BDW-L
|
Avnet Americas | Lug Terminal 6AWG 72.6mm 12.2mm Tin - Bulk (Alt: LCC6-14BDW-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$9.1231 | Buy Now |
DISTI #
52AH0917
|
Avnet Americas | Lug Terminal 6AWG 72.6mm 12.2mm Tin - Bulk (Alt: 52AH0917) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 12 Partner Stock |
|
$9.6200 | Buy Now |
DISTI #
644-LCC6-14BDW-L
|
Mouser Electronics | Terminals Copp Comp Lug 2H #6 AWG 1/4 RoHS: Compliant | 0 |
|
$7.5600 / $9.0100 | Order Now |
DISTI #
71263545
|
RS | Two-hole, long barrel lug, #6 AWG wire, 1/4 stud hole | Panduit LCC6-14BDW-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7600 / $11.7000 | RFQ |
DISTI #
PANLCC6-14BDW-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 6AWG 72.6mm 12.2mm Tin RoHS: Compliant |
25 In Stock 4170 Factory Stock |
|
$9.1200 / $11.7000 | Buy Now |
DISTI #
000000000001406851
|
Sager | Terminals Copp Comp Lug 2H #6 AWG 1/4 Min Qty: 1 | 0 |
|
$5.7800 / $7.5500 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG 72.6mm 12.2mm Tin RoHS: Compliant |
25 In Stock 4170 Factory Stock |
|
$9.1200 / $11.7000 | Buy Now |
Part Details for LCC6-14BDW-L
LCC6-14BDW-L CAD Models
LCC6-14BDW-L Part Data Attributes:
|
LCC6-14BDW-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC6-14BDW-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |