Part Details for LCC6-14A-L by Panduit Corp
Overview of LCC6-14A-L by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC6-14A-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0773
|
Newark | Terminal, Compression Lug, M6, 6Awg, Product Range:Lcc Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Insulation:Non Insulatedrohs Compliant: Yes |Panduit LCC6-14A-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0900 | Buy Now |
DISTI #
298-10581-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
307 In Stock |
|
$6.4915 / $7.7500 | Buy Now |
DISTI #
LCC6-14A-L
|
Avnet Americas | Lug Terminal 6AWG 65mm 12.2mm Tin - Bag (Alt: LCC6-14A-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$7.8251 | Buy Now |
DISTI #
644-LCC6-14A-L
|
Mouser Electronics | Terminals 2RNG-LUG 06AWG 1/4 CU SN RoHS: Compliant | 0 |
|
$6.5000 / $7.7500 | Order Now |
DISTI #
71336955
|
RS | COPPER Compression LUG 2 HOLE 6 AWG 1/4 Stud Blue | Panduit LCC6-14A-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2300 | RFQ |
DISTI #
PANLCC6-14A-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #6 AWG, 1/4 ( | Americas - 0 in Stock |
|
$6.4791 / $8.2933 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 65mm 12.2mm Tin RoHS: Compliant |
100 In Stock 11191 Factory Stock |
|
$7.8300 / $9.1300 | Buy Now |
DISTI #
60914493
|
Verical | Lug Terminal 6AWG Copper 65mm Tin RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2144 | Americas - 100 |
|
$11.8690 | Buy Now |
|
Bristol Electronics | 1260 |
|
RFQ | ||
|
Quest Components | 240 |
|
$8.2933 / $11.6624 | Buy Now |
Part Details for LCC6-14A-L
LCC6-14A-L CAD Models
LCC6-14A-L Part Data Attributes:
|
LCC6-14A-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC6-14A-L
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |