Part Details for LCC500-14BWF-6 by Panduit Corp
Overview of LCC500-14BWF-6 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC500-14BWF-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2069
|
Newark | Copper Compression Lug, 2 Hole, 500 Kcmi Rohs Compliant: Yes |Panduit LCC500-14BWF-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.6200 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG 67.3mm 39.1mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146583
|
Sager | Terminals Copp Comp Lug 2H 500 kcmi | 0 |
|
Buy Now |
Part Details for LCC500-14BWF-6
LCC500-14BWF-6 CAD Models
LCC500-14BWF-6 Part Data Attributes:
|
LCC500-14BWF-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC500-14BWF-6
Panduit Corp
Ring Terminal, 323mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 323 mm2 |