-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 253.3mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0910
|
Newark | Terminal, Compression Lug, M12, 500Kcmil, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC500-12-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2200 | Buy Now |
DISTI #
298-11786-ND
|
DigiKey | CONN TERM RECT TONG 500 MCM #1/2 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$29.2738 / $34.0000 | Buy Now |
DISTI #
LCC500-12-6
|
Avnet Americas | Lug Terminal (7.7/0)AWG 161.54mm 39.11mm Electro-Tin - Bulk (Alt: LCC500-12-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$35.2874 | Buy Now |
DISTI #
644-LCC500-12-6
|
Mouser Electronics | Terminals Copp Comp Lug 2H 500 kcmil 1/2 RoHS: Compliant | 0 |
|
$29.2700 / $33.0600 | Order Now |
DISTI #
71091475
|
RS | Two-hole, long barrel lug, 500 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | Panduit LCC500-12-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$37.7800 / $45.2400 | Buy Now |
DISTI #
PANLCC500-12-6
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 500 kcmil, 1/2 | Americas - 0 in Stock |
|
$29.2177 / $37.3987 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG 161.54mm 39.11mm Electro-Tin RoHS: Compliant |
24 In Stock |
|
$31.6400 / $39.0800 | Buy Now |
DISTI #
000000000000624315
|
Sager | Terminals Copp Comp Lug 2H 500 kcmil 1/2 Min Qty: 1 | 0 |
|
$22.3400 / $29.1900 | Buy Now |
|
Master Electronics | Lug Terminal (7.7/0)AWG 161.54mm 39.11mm Electro-Tin RoHS: Compliant |
24 In Stock |
|
$31.6400 / $39.0800 | Buy Now |
DISTI #
10016399
|
TestEquity LLC | Panduit LCC500-12-6 Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, 500MCM, Brown, 6Pcs | 0 |
|
$284.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCC500-12-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC500-12-6
Panduit Corp
Wire Terminal, 253.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 253.3 mm2 | |
Wire Gauge | 500 AWG |