Part Details for LCC4-14AWH-L by Panduit Corp
Overview of LCC4-14AWH-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LCC4-14AWH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H0547
|
Newark | Copper Compression Lug, 2 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCC4-14AWH-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$458.7200 / $563.3900 | Buy Now |
DISTI #
298-22134-ND
|
DigiKey | CONN TERM RECT TONG 2-4 AWG #1/4 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
44 In Stock |
|
$9.6392 / $11.5000 | Buy Now |
DISTI #
LCC4-14AWH-L
|
Avnet Americas | Lug Terminal (3-4)AWG/2AWG 55.9mm 14mm Tin - Bulk (Alt: LCC4-14AWH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6194 | Buy Now |
DISTI #
644-LCC4-14AWH-L
|
Mouser Electronics | Terminals Copper Comp Lug 2H #4 - #3 RoHS: Compliant | 0 |
|
$10.2600 / $11.5000 | Order Now |
DISTI #
PANLCC4-14AWH-L
|
Heilind Electronics | Copper Compression Lug, 2 #4 Hole, - #3 | Americas - 0 in Stock |
|
$9.6208 / $12.3146 | Buy Now |
DISTI #
51666467
|
Verical | Lug Terminal (3-4)AWG/2AWG Copper 55.9mm Tin Min Qty: 20 Package Multiple: 20 Date Code: 1506 | Americas - 20 |
|
$17.4613 | Buy Now |
DISTI #
LCC4-14AWH-L
|
Avnet Americas | Lug Terminal (3-4)AWG/2AWG 55.9mm 14mm Tin - Bulk (Alt: LCC4-14AWH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6194 | Buy Now |
DISTI #
000000000001146555
|
Sager | Terminals Copper Comp Lug 2H #4 - #3 Min Qty: 1 | 0 |
|
$7.3600 / $9.6100 | Buy Now |
DISTI #
3278305
|
Farnell | COMPRESSION LUG, 1/4", CRIMP, 2AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$563.4894 | Buy Now |
|
Master Electronics | Two-hole, long barrel lug with window, #4 – #3 AWG STR, #2 AWG SOL wire, 1/4" stud hole, .63" hole spacing, 45 angle tongue. RoHS: Compliant |
20 In Stock 400 Factory Stock |
|
$11.6200 / $14.9000 | Buy Now |
Part Details for LCC4-14AWH-L
LCC4-14AWH-L CAD Models
LCC4-14AWH-L Part Data Attributes:
|
LCC4-14AWH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC4-14AWH-L
Panduit Corp
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |