Part Details for LCC4-14ADW-L by Panduit Corp
Overview of LCC4-14ADW-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC4-14ADW-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7208
|
Newark | Copper Compression Lug, 2 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCC4-14ADW-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$7.6600 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (3-4)AWG/2AWG 72.9mm 14mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001406848
|
Sager | Terminals Copper Comp. Lug 2 Hole #4-#3 AWG ST | 0 |
|
Buy Now |
Part Details for LCC4-14ADW-L
LCC4-14ADW-L CAD Models
LCC4-14ADW-L Part Data Attributes:
|
LCC4-14ADW-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC4-14ADW-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 3 AWG |