Part Details for LCC4-10BWH-L by Panduit Corp
Overview of LCC4-10BWH-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OB1203LC-C4V | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor | |
OB1203LC-C4R | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor |
Price & Stock for LCC4-10BWH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H0546
|
Newark | Copper Compression Lug, 2 Hole, #4 - #3 Rohs Compliant: Yes |Panduit LCC4-10BWH-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$10.8200 | Buy Now |
DISTI #
000000000001146553
|
Sager | Terminals Copp Comp Lug 2H #4 - #3 | 0 |
|
Buy Now |
Part Details for LCC4-10BWH-L
LCC4-10BWH-L CAD Models
LCC4-10BWH-L Part Data Attributes
|
LCC4-10BWH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC4-10BWH-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 3 AWG |