Part Details for LCC4-10AW-L by Panduit Corp
Overview of LCC4-10AW-L by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC4-10AW-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0897
|
Newark | Terminal, Compression Lug, M5, 2Awg, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCC4-10AW-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 | Buy Now |
DISTI #
298-11783-ND
|
DigiKey | CONN TERM RECT TONG 2-4 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0200 | Buy Now |
DISTI #
LCC4-10AW-L
|
Avnet Americas | Lug Terminal 3AWG/4AWG 60.96mm 13.97mm Electro-Tin - Bulk (Alt: LCC4-10AW-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$9.1095 | Buy Now |
DISTI #
644-LCC4-10AW-L
|
Mouser Electronics | Terminals COPPER COMP LUG, 2 HOLE #4, #3 RoHS: Compliant | 31 |
|
$7.5500 / $9.0000 | Buy Now |
DISTI #
71091472
|
RS | Two-hole, long barrel lug, 4-3AWG, 2AWG, #10 stud hole, .63 hole spacing. | Panduit LCC4-10AW-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7500 / $13.9300 | RFQ |
DISTI #
PANLCC4-10AW-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #4 - #3 AWG ST | Americas - 0 in Stock |
|
$7.5426 / $9.6545 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 3AWG/4AWG 60.96mm 13.97mm Electro-Tin RoHS: Compliant | 0 |
|
$9.1100 / $10.6200 | Buy Now |
DISTI #
000000000001146549
|
Sager | Terminals COPPER COMP LUG, 2 HOLE #4, #3 Min Qty: 1 | 0 |
|
$5.7700 / $7.5300 | Buy Now |
Part Details for LCC4-10AW-L
LCC4-10AW-L CAD Models
LCC4-10AW-L Part Data Attributes:
|
LCC4-10AW-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC4-10AW-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |