Part Details for LCC350-38DWF-X by Panduit Corp
Overview of LCC350-38DWF-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC350-38DWF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2051
|
Newark | Copper Compression Lug, 2 Hole, 350 Kcmi Rohs Compliant: Yes |Panduit LCC350-38DWF-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCC350-38DWF-X
|
Avnet Americas | Lug Terminal (6.2/0)AWG 74.7mm 32.5mm Tin - Bulk (Alt: LCC350-38DWF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,731.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$33.1300 | Buy Now |
DISTI #
PANLCC350-38DWF-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 74.7mm 32.5mm Tin RoHS: Compliant |
4 In Stock |
|
$37.3200 / $41.3500 | Buy Now |
DISTI #
51678583
|
Verical | Lug Terminal (6.2/0)AWG Copper 74.7mm Tin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1903 | Americas - 3 |
|
$48.5160 / $53.7550 | Buy Now |
DISTI #
000000000001146547
|
Sager | Terminals Copp Comp Lug 2H 350 kcmi Min Qty: 1 | 0 |
|
$23.6300 / $30.8700 | Buy Now |
|
Master Electronics | Lug Terminal (6.2/0)AWG 74.7mm 32.5mm Tin RoHS: Compliant |
4 In Stock |
|
$37.3200 / $41.3500 | Buy Now |
Part Details for LCC350-38DWF-X
LCC350-38DWF-X CAD Models
LCC350-38DWF-X Part Data Attributes
|
LCC350-38DWF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC350-38DWF-X
Panduit Corp
Ring Terminal, 226mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 226 mm2 |