Part Details for LCC350-00-X by Panduit Corp
Results Overview of LCC350-00-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCC350-00-X Information
LCC350-00-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCC350-00-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCC350-00-X
|
Avnet Americas | Lug Terminal (6.2/0)AWG 152.1mm 32.5mm Tin - Bulk (Alt: LCC350-00-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,851.9000 | Buy Now |
DISTI #
PANLCC350-00-X
|
Heilind Electronics | COPPER COMPRESSION LUG, BLANK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (6.2/0)AWG 152.1mm 32.5mm Tin RoHS: Compliant | 0 |
|
$28.5200 / $31.6000 | Buy Now |
DISTI #
000000000000624290
|
Sager | Terminals Copp Comp Lug Blank tongue 35 Min Qty: 1 | 0 |
|
$18.0600 / $23.5900 | Buy Now |
Part Details for LCC350-00-X
LCC350-00-X CAD Models
LCC350-00-X Part Data Attributes
|
LCC350-00-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC350-00-X
Panduit Corp
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 350 AWG |