Part Details for LCC250-56DW-X by Panduit Corp
Overview of LCC250-56DW-X by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC250-56DW-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 97mm 29.7mm Tin RoHS: Compliant | 0 |
|
$21.8000 / $25.4200 | Buy Now |
DISTI #
000000000000776939
|
Sager | Terminals Copp Comp Lug 2H 250 kcmil 5/1 | 0 |
|
Buy Now |
Part Details for LCC250-56DW-X
LCC250-56DW-X CAD Models
LCC250-56DW-X Part Data Attributes:
|
LCC250-56DW-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC250-56DW-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 250 AWG |