Part Details for LCC250-38DH-X by Panduit Corp
Overview of LCC250-38DH-X by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC250-38DH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1306
|
Newark | Two Hole Lug Long Barrel 45 Angle Rohs Compliant: Yes |Panduit LCC250-38DH-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$219.1300 / $265.8800 | Buy Now |
DISTI #
298-22124-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #3/8 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
8 In Stock |
|
$26.5600 | Buy Now |
DISTI #
LCC250-38DH-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 89.2mm 29.7mm Tin - Bulk (Alt: LCC250-38DH-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$27.5679 | Buy Now |
DISTI #
644-LCC250-38DH-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 250 kcmi RoHS: Compliant | 5 |
|
$23.6000 / $26.5500 | Buy Now |
DISTI #
PANLCC250-38DH-X
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 89.2mm 29.7mm Tin RoHS: Compliant | 0 |
|
$27.5700 / $32.1500 | Buy Now |
DISTI #
LCC250-38DH-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 89.2mm 29.7mm Tin - Bulk (Alt: LCC250-38DH-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$27.5679 | Buy Now |
DISTI #
000000000001049808
|
Sager | Terminals Copp Comp Lug 2H 250 kcmi Min Qty: 1 | 0 |
|
$17.4500 / $22.8000 | Buy Now |
Part Details for LCC250-38DH-X
LCC250-38DH-X CAD Models
LCC250-38DH-X Part Data Attributes:
|
LCC250-38DH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC250-38DH-X
Panduit Corp
Ring Terminal, 161mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 161 mm2 |