Part Details for LCC250-12W-X by Panduit Corp
Overview of LCC250-12W-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC250-12W-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3450
|
Newark | Terminal, Compression Lug, M12, 250Kcmil, Product Range:Pan-Lug Lcc-W Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC250-12W-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5800 | Buy Now |
DISTI #
298-14819-ND
|
DigiKey | CONN TERM RECT TONG 250 MCM #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$17.7604 / $20.6200 | Buy Now |
DISTI #
LCC250-12W-X
|
Avnet Americas | Lug Terminal (4.7/0)AWG 127.8mm 29.7mm Tin - Bulk (Alt: LCC250-12W-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$21.4089 | Buy Now |
DISTI #
644-LCC250-12W-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 250 kcmil 1/2 RoHS: Compliant | 0 |
|
$18.3300 / $20.6200 | Order Now |
DISTI #
71263526
|
RS | Two-hole, long barrel lug, 250 kcmil, 1/2 stud hole, 1.75 hole spacing. | Panduit LCC250-12W-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2500 / $27.4500 | RFQ |
DISTI #
PANLCC250-12W-X
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 250 kcmil, 1/2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (4.7/0)AWG 127.8mm 29.7mm Tin RoHS: Compliant |
30 In Stock 3854 Factory Stock |
|
$21.4100 / $24.9700 | Buy Now |
DISTI #
000000000000776937
|
Sager | Terminals Copp Comp Lug 2H 250 kcmil 1/2 Min Qty: 1 | 0 |
|
$13.5500 / $17.7100 | Buy Now |
|
Master Electronics | Lug Terminal (4.7/0)AWG 127.8mm 29.7mm Tin RoHS: Compliant |
30 In Stock 3854 Factory Stock |
|
$21.4100 / $24.9700 | Buy Now |
DISTI #
10016390
|
TestEquity LLC | Panduit LCC250-12W-X Copper Compression Lug, 2 Hole, 1/2", Long Barrel, 35kv, 250MCM, Yellow, 10Pcs | 0 |
|
$287.2400 | Buy Now |
Part Details for LCC250-12W-X
LCC250-12W-X CAD Models
LCC250-12W-X Part Data Attributes:
|
LCC250-12W-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC250-12W-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 250 AWG |