Part Details for LCC250-12U-4P by Artesyn Embedded Technologies
Overview of LCC250-12U-4P by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC250-12U-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W5298
|
Newark | Ac/Dc Enclosed Power Supply, Medical, Adjustable, Fixed, 90 V, 264 V, 250 W, 12 V, 20.8 A Rohs Compliant: Yes |Artesyn Embedded Technologies LCC250-12U-4P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$196.6400 / $224.7500 | Buy Now |
DISTI #
826-LCC250-12U-4P
|
Mouser Electronics | Switching Power Supplies 250W12V 20.8A UL+CSA 60950-1 / 60601-1 RoHS: Compliant | 163 |
|
$189.0900 / $216.1000 | Buy Now |
|
Onlinecomponents.com | Enclosed AC-DC Power Supply - 250W - 12VDC - Input: 90 to 264VAC - -40 to +85°C - IP64 RoHS: Compliant |
40 In Stock |
|
$178.1000 / $193.9400 | Buy Now |
DISTI #
000000000005108604
|
Sager | Switching Power Supplies 250W12V 20.8A UL+CSA 60950-1 / 60601-1 Min Qty: 1 | 145 |
|
$180.7400 / $196.6900 | Buy Now |
|
Master Electronics | Enclosed AC-DC Power Supply - 250W - 12VDC - Input: 90 to 264VAC - -40 to +85°C - IP64 RoHS: Compliant |
40 In Stock |
|
$178.1000 / $193.9400 | Buy Now |