Part Details for LCC2-14BWF-Q by Panduit Corp
Overview of LCC2-14BWF-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC2-14BWF-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2022
|
Newark | Copper Compression Lug, 2 Hole, #2 Awg, Rohs Compliant: Yes |Panduit LCC2-14BWF-Q Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 2AWG 50.5mm 15.2mm Tin RoHS: Compliant | 0 |
|
$14.4400 / $16.8400 | Buy Now |
DISTI #
000000000001146494
|
Sager | Terminals Copp Comp Lug 2H #2 AWG | 0 |
|
Buy Now |
Part Details for LCC2-14BWF-Q
LCC2-14BWF-Q CAD Models
LCC2-14BWF-Q Part Data Attributes
|
LCC2-14BWF-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC2-14BWF-Q
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |