Part Details for LCC2-14BW-Q by Panduit Corp
Overview of LCC2-14BW-Q by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC2-14BW-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14814-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$10.4800 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 70.86mm 15.24mm Electro-Tin Tube RoHS: Compliant |
40 In Stock |
|
$10.8300 / $11.3900 | Buy Now |
DISTI #
61357462
|
Verical | Lug Terminal 2AWG Copper 70.86mm Electro Tin Min Qty: 25 Package Multiple: 25 Date Code: 1907 | Americas - 25 |
|
$14.6778 | Buy Now |
DISTI #
000000000000776922
|
Sager | Terminals Copper Comp. Lug 2 Hole #2 AWG 1/4 | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal 2AWG 70.86mm 15.24mm Electro-Tin Tube RoHS: Compliant |
40 In Stock |
|
$10.8300 / $11.3900 | Buy Now |
Part Details for LCC2-14BW-Q
LCC2-14BW-Q CAD Models
LCC2-14BW-Q Part Data Attributes
|
LCC2-14BW-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC2-14BW-Q
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |