Part Details for LCC2-14B-Q by Panduit Corp
Overview of LCC2-14B-Q by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC2-14B-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0883
|
Newark | Terminal, Compression Lug, M6, 2Awg, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCC2-14B-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 | Buy Now |
DISTI #
298-14813-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/4 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$9.1818 / $10.9600 | Buy Now |
DISTI #
LCC2-14B-Q
|
Avnet Americas | Lug Terminal 2AWG 73.4mm 15.24mm Electro-Tin - Bulk (Alt: LCC2-14B-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0680 | Buy Now |
DISTI #
644-LCC2-14B-Q
|
Mouser Electronics | Terminals Copp Comp. Lug 2H #2 AWG 1/4 RoHS: Compliant | 0 |
|
$9.7700 / $10.9500 | Order Now |
DISTI #
V36:1790_07268735
|
Arrow Electronics | Lug Terminal 2AWG Copper 73.4mm Electro Tin RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2421 | Americas - 314 |
|
$11.5420 | Buy Now |
DISTI #
71263522
|
RS | Two-hole, long barrel lug, #2 AWG wire, 1/4 stud hole, .75 hole spacing. | Panduit LCC2-14B-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0500 / $14.1900 | RFQ |
DISTI #
PANLCC2-14B-Q
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #2 AWG, 1/4 ( | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Two-hole, long barrel lug, #2 AWG wire, 1/4" stud hole, .75" hole spacing. RoHS: Compliant | 65 Factory Stock |
|
$11.0700 / $12.9100 | Buy Now |
DISTI #
80931754
|
Verical | Lug Terminal 2AWG Copper 73.4mm Electro Tin RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2421 | Americas - 314 |
|
$11.5420 | Buy Now |
DISTI #
000000000000624270
|
Sager | Terminals Copp Comp. Lug 2H #2 AWG 1/4 Min Qty: 1 | 0 |
|
$7.0100 / $9.1500 | Buy Now |
Part Details for LCC2-14B-Q
LCC2-14B-Q CAD Models
LCC2-14B-Q Part Data Attributes
|
LCC2-14B-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC2-14B-Q
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |