Part Details for LCC17A3W3PEAN1 by Amphenol Corporation
Overview of LCC17A3W3PEAN1 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC17A3W3PEAN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCC17A3W3PEAN1
|
Avnet Americas | DSUB 3W3 PV PCB 440 SOBL 1 3" - Boxed Product (Development Kits) (Alt: LCC17A3W3PEAN1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
RFQ | |
DISTI #
523-LCC17A3W3PEAN1
|
Mouser Electronics | D-Sub Mixed Contact Connectors DSUB 3W3 PV PCB 440 SOBL 1 3 | 0 |
|
$5.9800 / $10.0400 | Order Now |
DISTI #
LCC17A3W3PEAN1-AMP
|
TME | D-Sub Min Qty: 4 | 60 |
|
$6.3335 / $11.2731 | Buy Now |
DISTI #
LCC17A3W3PEAN1
|
IBS Electronics | Conn D-Subminiature PIN 2Power/1Cavity POS 13.72mm Solder ST Thru-Hole 2 Terminal 1 Port Box Min Qty: 81 Package Multiple: 1 | 60 |
|
$10.7250 | Buy Now |
DISTI #
C1S116735921883
|
Chip1Stop | Connector D-Subminiature | 60 |
|
$8.8000 / $12.4000 | Buy Now |