Part Details for LCC1500-12W-1 by Panduit Corp
Overview of LCC1500-12W-1 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for LCC1500-12W-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCC1500-12W-1
|
Avnet Americas | Copper Compression Lug 2 Hole 1500kcmil 1/2-Inch Stud 1.75-Inch Hole Spacing - Bulk (Alt: LCC1500-12W-1) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19,744.3100 | Buy Now |
DISTI #
PANLCC1500-12W-1
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 KCM HOLE, 1500 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$197.4400 / $218.7700 | Buy Now |
DISTI #
000000000006077201
|
Sager | Terminals Copper Compression Lug, 2 Hole, 1500 kcm Min Qty: 1 | 0 |
|
$123.4800 / $140.6300 | Buy Now |
Part Details for LCC1500-12W-1
LCC1500-12W-1 CAD Models
LCC1500-12W-1 Part Data Attributes
|
LCC1500-12W-1
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1500-12W-1
Panduit Corp
Terminal and Terminal Block,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |