Part Details for LCC110 by IXYS Integrated Circuits Division
Overview of LCC110 by IXYS Integrated Circuits Division
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | NC/NO PC-MOUNT SOLID-STATE RELAY, 1-CHANNEL | 193 |
|
$3.3994 / $5.5125 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ | |
|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-350V SPDT(1FormC) | 242 |
|
$4.4793 / $4.9272 | Buy Now |
Part Details for LCC110
LCC110 CAD Models
LCC110 Part Data Attributes
|
LCC110
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LCC110
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CLARE | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Control Current | 0.008 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LCC110
This table gives cross-reference parts and alternative options found for LCC110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC110T/R | Transistor Output SSR, 1-Channel, 2500V Isolation, | IXYS Corporation | LCC110 vs LCC110T/R |
LCC110T/R | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | IXYS Integrated Circuits Division | LCC110 vs LCC110T/R |