Part Details for LCC1000-12-3 by Panduit Corp
Overview of LCC1000-12-3 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC1000-12-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7030
|
Newark | Term, Compression Lug, M12, 1000Kcmil, Product Range:Pan-Lug Lcc Series, Termination:Crimp, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCC1000-12-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$116.0400 | Buy Now |
DISTI #
298-14801-ND
|
DigiKey | CONN TERM RECT TONG 1000MCM #1/2 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$91.2845 / $103.0600 | Buy Now |
DISTI #
LCC1000-12-3
|
Avnet Americas | Lug Terminal (10.7/0)AWG 185.2mm 55.1mm Tin - Bulk (Alt: LCC1000-12-3) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$110.0369 | Buy Now |
DISTI #
49Y7030
|
Avnet Americas | Lug Terminal (10.7/0)AWG 185.2mm 55.1mm Tin - Bulk (Alt: 49Y7030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Partner Stock |
|
$116.0400 | Buy Now |
DISTI #
644-LCC1000-12-3
|
Mouser Electronics | Terminals Copp Comp. Lug 2H 1000 kcmil 1/ RoHS: Compliant | 0 |
|
$112.1100 / $114.5800 | Order Now |
DISTI #
71263510
|
RS | Two-hole, long barrel lug, 1000 kcmil cable, 1/2 stud hole, 1.75 hole spacing. | Panduit LCC1000-12-3 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$141.0700 | RFQ |
DISTI #
PANLCC1000-12-3
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, 1/ 1000 kcmil, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (10.7/0)AWG 185.2mm 55.1mm Tin RoHS: Compliant |
5 In Stock 273 Factory Stock |
|
$111.1900 / $130.2800 | Buy Now |
DISTI #
000000000000624250
|
Sager | Terminals Copp Comp. Lug 2H 1000 kcmil 1/ Min Qty: 1 | 0 |
|
$68.8200 / $86.8100 | Buy Now |
|
Master Electronics | Lug Terminal (10.7/0)AWG 185.2mm 55.1mm Tin RoHS: Compliant |
5 In Stock 273 Factory Stock |
|
$111.1900 / $130.2800 | Buy Now |
Part Details for LCC1000-12-3
LCC1000-12-3 CAD Models
LCC1000-12-3 Part Data Attributes:
|
LCC1000-12-3
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1000-12-3
Panduit Corp
Wire Terminal, 506.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 506.6 mm2 | |
Wire Gauge | 1000 AWG |