There are no models available for this part yet.
Overview of LCC10-14JAWH-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LCC10-14JAWH-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61J7043
|
Newark | Copper Compression Lug, 2 Hole, #10 Awg, Rohs Compliant: Yes |Panduit LCC10-14JAWH-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
LCC10-14JAWH-L
|
Avnet Americas | Lug Terminal 10AWG 45.2mm 10.7mm Tin - Bulk (Alt: LCC10-14JAWH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,499.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$14.1100 | Buy Now | ||
DISTI #
PANLCC10-14JAWH-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 HOLE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000001184738
|
Sager | Terminals Copp Comp Lug 2H #10 AWG Min Qty: 1 | 0 |
|
$9.4900 / $12.4000 | Buy Now |
CAD Models for LCC10-14JAWH-L by Panduit Corp
Part Data Attributes for LCC10-14JAWH-L by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
10 AWG
|