Part Details for LCC1-00-E by Panduit Corp
Overview of LCC1-00-E by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LCC1-00-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1168
|
Newark | #1 Awg Wire Rohs Compliant: Yes |Panduit LCC1-00-E Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCC1-00-E
|
Avnet Americas | Lug Terminal 1AWG 120.4mm 19.1mm Tin - Bulk (Alt: LCC1-00-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$11.6022 | Buy Now |
DISTI #
PANLCC1-00-E
|
Heilind Electronics | Copper Compression Lug, Blank Tongue, #1 | Americas - 0 in Stock |
|
$9.2460 / $10.0165 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 1AWG 120.4mm 19.1mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000624251
|
Sager | Terminals Copp Comp Lug Blank Tongue #1 Min Qty: 1 | 0 |
|
$7.3500 / $9.6000 | Buy Now |
Part Details for LCC1-00-E
LCC1-00-E CAD Models
LCC1-00-E Part Data Attributes
|
LCC1-00-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCC1-00-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 1 AWG |